Part Details for PS-702-ECE-KAAA-200M000000 by Microchip Technology Inc
Results Overview of PS-702-ECE-KAAA-200M000000 by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PS-702-ECE-KAAA-200M000000 Information
PS-702-ECE-KAAA-200M000000 by Microchip Technology Inc is a Fixed Clock SAW Oscillator.
Fixed Clock SAW Oscillators are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for PS-702-ECE-KAAA-200M000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PS-702-ECE-KAAA-200M000000-ND
|
DigiKey | HIGH FREQUENCY XO +3.3 VDC +/-10 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
PS-702-ECE-KAAA-200M000000
|
Microchip Technology Inc | PS-702-ECE-KAAA-200M000000, DFN, Projected EOL: 2044-01-28 ECCN: EAR99 RoHS: Compliant Lead time: 15 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$12.8600 / $19.3700 | Buy Now |
Part Details for PS-702-ECE-KAAA-200M000000
PS-702-ECE-KAAA-200M000000 CAD Models
PS-702-ECE-KAAA-200M000000 Part Data Attributes
|
PS-702-ECE-KAAA-200M000000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PS-702-ECE-KAAA-200M000000
Microchip Technology Inc
SAW Oscillator, 200MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT | |
Fall Time-Max | 0.5 ns | |
Frequency Tolerance | 50 ppm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 200 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | SAW OSCILLATOR | |
Output Compatibility | LVPECL | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC6,.2 | |
Physical Dimension | 7.49mm x 5.08mm x 2.13mm | |
Rise Time-Max | 0.5 ns | |
Supply Current-Max | 70 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |