Part Details for PRTR5V0U2AX by NXP Semiconductors
Results Overview of PRTR5V0U2AX by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PRTR5V0U2AX Information
PRTR5V0U2AX by NXP Semiconductors is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for PRTR5V0U2AX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | UNIDIRECTIONAL, SILICON, TVS DIODE | 11 |
|
Buy Now | |
|
ComSIT USA | ULTRA LOW CAPACITANCE DOUBLE RAIL-TO-RAIL ESD PROTECTION DIODE IN SOT143B PACKAGE Trans Voltage Suppressor Diode, 5.5V V(RWM), Unidirectional, 1 Element, Silicon ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
Win Source Electronics | Ultra low capacitance double rail-to-rail ESD protection diode in a SOT143B package | 338000 |
|
$0.1005 / $0.1305 | Buy Now |
Part Details for PRTR5V0U2AX
PRTR5V0U2AX CAD Models
PRTR5V0U2AX Part Data Attributes
|
PRTR5V0U2AX
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PRTR5V0U2AX
NXP Semiconductors
DIODE UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, SOT-143B, 4 PIN, Transient Suppressor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOT-143 | |
Package Description | PLASTIC, SOT-143B, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | NXP | |
Breakdown Voltage-Max | 9 V | |
Breakdown Voltage-Min | 6 V | |
Breakdown Voltage-Nom | 7.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101, IEC-60134; IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 5.5 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for PRTR5V0U2AX
This table gives cross-reference parts and alternative options found for PRTR5V0U2AX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PRTR5V0U2AX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KS05B4-C | Secos Corporation | Check for Price | Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, 1 Element, Silicon, | PRTR5V0U2AX vs KS05B4-C |
PRTR5V0U2AX Frequently Asked Questions (FAQ)
-
A good PCB layout is crucial for the PRTR5V0U2AX. Ensure a solid ground plane, keep the input and output traces separate, and use a common mode choke to reduce EMI. Refer to NXP's application note AN11542 for more details.
-
Choose input capacitors with low ESR (Equivalent Series Resistance) and high ripple current rating. For output capacitors, select ones with low ESR and high capacitance. A good starting point is 10uF for input and 22uF for output. Consult the datasheet and application notes for specific recommendations.
-
The PRTR5V0U2AX is rated for operation up to 125°C ambient temperature. However, for reliable operation, it's recommended to keep the ambient temperature below 105°C to ensure a safe operating margin.
-
To ensure EMC compliance, follow proper PCB layout guidelines, use a metal shield or screen around the device, and add EMI filters or common mode chokes as needed. Consult NXP's application notes and the datasheet for more information.
-
The recommended input voltage range for the PRTR5V0U2AX is 4.5V to 5.5V. Operating outside this range may affect performance, efficiency, or reliability.