-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PRPC006SBAN-M71RC by Sullins Connector Solutions is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S1111EC-06-ND
|
DigiKey | CONN HEADER R/A 6POS 2.54MM Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1368 In Stock |
|
$0.2056 / $0.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PRPC006SBAN-M71RC
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
PRPC006SBAN-M71RC
Sullins Connector Solutions
Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Sullins | |
Body Breadth | 0.098 inch | |
Body Depth | 0.158 inch | |
Body Length | 0.6 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |
This table gives cross-reference parts and alternative options found for PRPC006SBAN-M71RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PRPC006SBAN-M71RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LHS-06-TRA | Adam Technologies Inc | $0.1593 | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, White Insulator | PRPC006SBAN-M71RC vs LHS-06-TRA |
PH1RB-06-SGA | Adam Technologies Inc | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator | PRPC006SBAN-M71RC vs PH1RB-06-SGA |
PH1RB-06-TB | Adam Technologies Inc | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator | PRPC006SBAN-M71RC vs PH1RB-06-TB |
FCN-725P006-AU/S | FUJITSU Limited | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal | PRPC006SBAN-M71RC vs FCN-725P006-AU/S |
PH1RB-06-WB | Adam Technologies Inc | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator | PRPC006SBAN-M71RC vs PH1RB-06-WB |
890-70-006-20-006101 | PRECI-DIP SSA | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | PRPC006SBAN-M71RC vs 890-70-006-20-006101 |
PH1RB-06-SGB | Adam Technologies Inc | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator | PRPC006SBAN-M71RC vs PH1RB-06-SGB |
PREC006SBAN-M71RC | Sullins Connector Solutions | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator | PRPC006SBAN-M71RC vs PREC006SBAN-M71RC |
PH1RB-06-UB | Adam Technologies Inc | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator | PRPC006SBAN-M71RC vs PH1RB-06-UB |
PH1RB-06-VB | Adam Technologies Inc | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator | PRPC006SBAN-M71RC vs PH1RB-06-VB |
The recommended torque is 0.5-1.5 Nm (4.4-13.4 in-lbs) for the screws on the PRPC006SBAN-M71RC connector.
Yes, the PRPC006SBAN-M71RC connector is designed to withstand high-vibration environments and is suitable for applications where vibration is a concern.
Yes, the PRPC006SBAN-M71RC connector is designed to operate in harsh environments, including high temperatures up to 125°C and high humidity. However, it's recommended to consult with the manufacturer for specific environmental requirements.
The PRPC006SBAN-M71RC connector has a mating cycle life of at least 500 cycles, making it suitable for applications where frequent mating and unmating is required.
Yes, the PRPC006SBAN-M71RC connector is designed to be compatible with automated assembly processes, including pick-and-place machines and robotic assembly systems.