Part Details for PRPC005SAAN-RC by Sullins Connector Solutions
Results Overview of PRPC005SAAN-RC by Sullins Connector Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PRPC005SAAN-RC Information
PRPC005SAAN-RC by Sullins Connector Solutions is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for PRPC005SAAN-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S1011EC-05-ND
|
DigiKey | CONN HEADER VERT 5POS 2.54MM Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
5357 In Stock |
|
$0.1838 / $0.3500 | Buy Now |
DISTI #
SULPRPC005SAAN-RC
|
Heilind Electronics | Americas - 2780 in Stock |
|
$0.0604 / $0.0745 | Buy Now | |
DISTI #
SULPRPC005SAAN-RC
|
Interstate Connecting Components | 926 |
|
$0.0604 / $0.0745 | Buy Now | |
|
Vyrian | Connectors | 13401 |
|
RFQ |
Part Details for PRPC005SAAN-RC
PRPC005SAAN-RC CAD Models
PRPC005SAAN-RC Part Data Attributes
|
PRPC005SAAN-RC
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
PRPC005SAAN-RC
Sullins Connector Solutions
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.1 inch | |
Body Depth | 0.1 inch | |
Body Length | 0.5 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |
PRPC005SAAN-RC Frequently Asked Questions (FAQ)
-
The recommended torque is 0.5-1.5 Nm (4-12 in-lbs) for the screws on the PRPC005SAAN-RC connector.
-
Yes, the PRPC005SAAN-RC connector is designed to withstand high-vibration environments and is suitable for applications where vibration is a concern.
-
Yes, the PRPC005SAAN-RC connector is designed to operate in harsh environments, including high temperatures up to 125°C and high humidity. However, it's recommended to consult with Sullins Connector Solutions for specific application requirements.
-
The PRPC005SAAN-RC connector has a mating cycle life of at least 500 cycles, making it suitable for applications where frequent mating and unmating is required.
-
Yes, the PRPC005SAAN-RC connector is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, making it suitable for use in European Union countries.