Part Details for PRNF14ABC16K5 by SEI Stackpole Electronics Inc
Results Overview of PRNF14ABC16K5 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PRNF14ABC16K5 Information
PRNF14ABC16K5 by SEI Stackpole Electronics Inc is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for PRNF14ABC16K5
PRNF14ABC16K5 CAD Models
PRNF14ABC16K5 Part Data Attributes
|
PRNF14ABC16K5
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
PRNF14ABC16K5
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Film, 0.25W, 16500ohm, 250V, 0.05% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.56 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.35 mm | |
Package Length | 6.35 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 16500 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.05% | |
Working Voltage | 250 V |
Alternate Parts for PRNF14ABC16K5
This table gives cross-reference parts and alternative options found for PRNF14ABC16K5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PRNF14ABC16K5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RNF14ATC16K5 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 16500ohm, 250V, 0.05% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | PRNF14ABC16K5 vs RNF14ATC16K5 |
RN55C1652B | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 16500ohm, 250V, 0.1% +/-Tol, -50,50ppm/Cel, | PRNF14ABC16K5 vs RN55C1652B |
PRNF14BAC16K5 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 16500ohm, 250V, 0.1% +/-Tol, -50,50ppm/Cel, | PRNF14ABC16K5 vs PRNF14BAC16K5 |
RNF14BBC16K5 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 16500ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | PRNF14ABC16K5 vs RNF14BBC16K5 |
RNF14ANC16K5 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 16500ohm, 250V, 0.05% +/-Tol, -50,50ppm/Cel, | PRNF14ABC16K5 vs RNF14ANC16K5 |
PRNF14AAC16K5 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 16500ohm, 250V, 0.05% +/-Tol, -50,50ppm/Cel, | PRNF14ABC16K5 vs PRNF14AAC16K5 |
RNF1/4T216.5K0.1%T | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 16500ohm, 250V, 0.1% +/-Tol, -50,50ppm/Cel, | PRNF14ABC16K5 vs RNF1/4T216.5K0.1%T |
RN1/4T216.5K0.1%A | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 16500ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | PRNF14ABC16K5 vs RN1/4T216.5K0.1%A |
RN1/4T216.5K0.1%R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 16500ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | PRNF14ABC16K5 vs RN1/4T216.5K0.1%R |
PRNF14BBC16K5 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 16500ohm, 250V, 0.1% +/-Tol, -50,50ppm/Cel, | PRNF14ABC16K5 vs PRNF14BBC16K5 |