Part Details for PRMH11Z by Nexperia
Results Overview of PRMH11Z by Nexperia
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PRMH11Z Information
PRMH11Z by Nexperia is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for PRMH11Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC0890
|
Newark | Trans, Aec-Q101, Dual Npn, 50V, Dfn1412, Digital Transistor Polarity:Dual Npn, Collector Emitter Voltage V(Br)Ceo:50V, Continuous Collector Current Ic:100Ma, Base Input Resistor R1:10Kohm, Base-Emitter Resistor R2:10Kohm, Resistor Rohs Compliant: Yes |Nexperia PRMH11Z RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.0740 / $0.2100 | Buy Now |
DISTI #
1727-7396-1-ND
|
DigiKey | TRANS PREBIAS 2NPN 50V DFN1412-6 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3797 In Stock |
|
$0.0318 / $0.2000 | Buy Now |
DISTI #
PRMH11Z
|
Avnet Americas | Transistor Digital BJT NPN 100mA 6-Pin DFN1412 T/R - Tape and Reel (Alt: PRMH11Z) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0296 / $0.0324 | Buy Now |
DISTI #
771-PRMH11Z
|
Mouser Electronics | Bipolar Transistors - BJT 50 V, 100 mA NPN/NPN Resistor-Equipped double Transistors (RET) RoHS: Compliant | 9405 |
|
$0.0310 / $0.2000 | Buy Now |
DISTI #
V72:2272_17597225
|
Arrow Electronics | Trans Digital BJT NPN 50V 0.1A 480mW 6-Pin DFN EP T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 2882 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2129 Container: Cut Strips | Americas - 23739 |
|
$0.0379 / $0.0528 | Buy Now |
DISTI #
60976363
|
Verical | Trans Digital BJT NPN 50V 0.1A 480mW 6-Pin DFN EP T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 2882 Package Multiple: 1 Date Code: 2129 | Americas - 23739 |
|
$0.0379 / $0.0528 | Buy Now |
DISTI #
87169992
|
Verical | Trans Digital BJT NPN 50V 0.1A 480mW 6-Pin DFN EP T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 1226 Package Multiple: 1 Date Code: 1826 | Americas - 5000 |
|
$0.0268 | Buy Now |
|
Rochester Electronics | PRMH11 - 50 V, 100 mA NPN/NPN Resistor-Equipped double Transistors (RET) RoHS: Compliant Status: Active Min Qty: 1 | 5000 |
|
$0.0240 / $0.0387 | Buy Now |
DISTI #
PRMH11Z
|
TTI | Bipolar Transistors - BJT 50 V, 100 mA NPN/NPN Resistor-Equipped double Transistors (RET) RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0310 / $0.0316 | Buy Now |
DISTI #
PRMH11Z
|
Avnet Silica | Transistor Digital BJT NPN 100mA 6Pin DFN1412 TR (Alt: PRMH11Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for PRMH11Z
PRMH11Z CAD Models
PRMH11Z Part Data Attributes
|
PRMH11Z
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PRMH11Z
Nexperia
PRMH11 - 50 V, 100 mA NPN/NPN Resistor-Equipped double Transistors (RET)@en-us
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Manufacturer Package Code | SOT1268-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |
PRMH11Z Frequently Asked Questions (FAQ)
-
Nexperia recommends a thermal pad on the bottom of the package, connected to a large copper area on the PCB to dissipate heat efficiently. A minimum of 2 oz copper thickness is recommended.
-
To ensure reliable operation at high temperatures, Nexperia recommends derating the device's power dissipation according to the temperature derating curve provided in the datasheet. Additionally, ensure good thermal design and heat sinking.
-
The maximum allowed voltage on the input pins is 5.5V, which is the absolute maximum rating. However, for reliable operation, it's recommended to keep the input voltage within the recommended operating range of 3.3V to 5V.
-
No, the PRMH11Z is not designed to be used as a voltage regulator. It's a high-speed, low-power, and low-voltage transistor array, and it does not have the necessary features or characteristics to be used as a voltage regulator.
-
The PRMH11Z has built-in ESD protection, but it's still recommended to follow proper ESD handling procedures during assembly and testing. Additionally, consider adding external ESD protection devices if the application requires it.