Part Details for PRLL5819 by Philips Semiconductors
Results Overview of PRLL5819 by Philips Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PRLL5819 Information
PRLL5819 by Philips Semiconductors is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for PRLL5819
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4000 |
|
RFQ | ||
|
Bristol Electronics | 372 |
|
RFQ | ||
|
Quest Components | RECTIFIER DIODE,SCHOTTKY,40V V(RRM),SOD-87 | 8132 |
|
$0.0900 / $0.4500 | Buy Now |
|
Quest Components | RECTIFIER DIODE,SCHOTTKY,40V V(RRM),SOD-87 | 6 |
|
$0.1800 | Buy Now |
Part Details for PRLL5819
PRLL5819 CAD Models
PRLL5819 Part Data Attributes
|
PRLL5819
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PRLL5819
Philips Semiconductors
Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.34 V | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 1 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN |
PRLL5819 Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for PRLL5819 is 4.5V to 5.5V, with a typical voltage of 5V.
-
To ensure reliable data transmission, ensure that the clock frequency is within the recommended range (10 kHz to 100 kHz), and the transmission line is properly terminated to minimize reflections and noise.
-
The PRLL5819 supports a maximum data transfer rate of 100 kbps.
-
Implement a retry mechanism to handle errors, and consider using error-checking mechanisms like checksums or CRCs to detect data corruption.
-
Yes, PRLL5819 can be used for half-duplex communication, but it's essential to ensure proper switching between transmit and receive modes to avoid data corruption.