Part Details for PRLL5819 by NXP Semiconductors
Results Overview of PRLL5819 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PRLL5819 Information
PRLL5819 by NXP Semiconductors is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for PRLL5819
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 265 |
|
RFQ | ||
|
Win Source Electronics | DIODE SCHOTTKY 40V 1A MELF | 68096 |
|
$0.1675 / $0.2506 | Buy Now |
Part Details for PRLL5819
PRLL5819 CAD Models
PRLL5819 Part Data Attributes
|
PRLL5819
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PRLL5819
NXP Semiconductors
1A, 40V, SILICON, SIGNAL DIODE, HERMETIC SEALED, GLASS PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | NXP | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.34 V | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 1 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for PRLL5819
This table gives cross-reference parts and alternative options found for PRLL5819. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PRLL5819, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PRLL5819T/R | NXP Semiconductors | Check for Price | 1A, 40V, SILICON, SIGNAL DIODE, HERMETIC SEALED, GLASS PACKAGE-2 | PRLL5819 vs PRLL5819T/R |
PRLL5819,115 | NXP Semiconductors | Check for Price | PRLL5817; PRLL5818; PRLL5819 - Schottky barrier diodes MELF 2-Pin | PRLL5819 vs PRLL5819,115 |
CDLL1A40 | Compensated Devices Inc | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2 | PRLL5819 vs CDLL1A40 |
PRLL5819 Frequently Asked Questions (FAQ)
-
NXP provides a recommended PCB layout in the application note AN11542, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize noise.
-
The PRLL5819 can be configured for a specific frequency range by adjusting the values of the external resistors and capacitors. NXP provides a configuration tool and a frequency calculation spreadsheet to help with this process.
-
The PRLL5819 has an operating temperature range of -40°C to +125°C, but the maximum junction temperature (TJ) should not exceed 150°C. It's essential to ensure proper thermal management to prevent overheating.
-
NXP provides a troubleshooting guide in the application note AN11542, which covers common issues and their solutions. Additionally, engineers can use oscilloscopes and spectrum analyzers to debug and analyze the signal.
-
Yes, the PRLL5819 is compatible with lead-free soldering processes. NXP ensures that their products meet the requirements of the RoHS (Restriction of Hazardous Substances) directive.