Part Details for PRG21AR420MS1RA by Murata Electronics Oy
Results Overview of PRG21AR420MS1RA by Murata Electronics Oy
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PRG21AR420MS1RA Information
PRG21AR420MS1RA by Murata Electronics Oy is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for PRG21AR420MS1RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 20V 54mA 590mA 100mA 0805 Resettable Fuses ROHS | 67 |
|
$0.3380 / $0.6065 | Buy Now |
Part Details for PRG21AR420MS1RA
PRG21AR420MS1RA CAD Models
PRG21AR420MS1RA Part Data Attributes
|
PRG21AR420MS1RA
Murata Electronics Oy
Buy Now
|
Compare Parts:
PRG21AR420MS1RA
Murata Electronics Oy
|
Samacsys Manufacturer | Murata Electronics |