Part Details for PRFMB200W6 by KYOCERA Corporation
Results Overview of PRFMB200W6 by KYOCERA Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PRFMB200W6 Information
PRFMB200W6 by KYOCERA Corporation is an IGBT.
IGBTs are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for PRFMB200W6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86215728
|
Verical | Trans IGBT Module N-CH 650V 200A 714W 5-Pin Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$102.0000 | Buy Now |
DISTI #
PRFMB200W6
|
Chip One Stop | Semiconductors RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 3 |
|
$70.1000 / $102.0000 | Buy Now |