Part Details for PRF18BG471QB5RB by Murata Manufacturing Co Ltd
Results Overview of PRF18BG471QB5RB by Murata Manufacturing Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PRF18BG471QB5RB Information
PRF18BG471QB5RB by Murata Manufacturing Co Ltd is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for PRF18BG471QB5RB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-6992-1-ND
|
DigiKey | SENSOR PTC 470OHM 50% 0603 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12142 In Stock |
|
$0.0811 / $0.1900 | Buy Now |
DISTI #
PRF18BG471QB5RB
|
Avnet Americas | Thermistor PTC 470Ohm 50% 2-Pin 0603 Paper T/R - Tape and Reel (Alt: PRF18BG471QB5RB) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0658 | Buy Now |
DISTI #
81-PRF18BG471QB5RB
|
Mouser Electronics | PTC Thermistors 470 OHM 50% 65DEG C RoHS: Compliant | 17270 |
|
$0.0850 / $0.1700 | Buy Now |
DISTI #
PRF18BG471QB5RB
|
TTI | PTC Thermistors 470 OHM 50% 65DEG C RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 12000 In Stock |
|
$0.0830 / $0.0970 | Buy Now |
DISTI #
PRF18BG471QB5RB
|
IBS Electronics | PRF18BG471QB5RB by MURATA is a high-performance multilayer ceramic capacitor with 470pF capacitance, 50V voltage rating, and X7R dielectric, ideal for general-purpose applications. Min Qty: 4000 Package Multiple: 1 | 0 |
|
$0.0883 / $0.0910 | Buy Now |
DISTI #
PRF18BG471QB5RB
|
Avnet Abacus | Thermistor PTC 470Ohm 50 2Pin 0603 Paper TR (Alt: PRF18BG471QB5RB) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
PRF18BG471QB5RB
|
Avnet Asia | Thermistor PTC 470Ohm 50% 2-Pin 0603 Paper T/R (Alt: PRF18BG471QB5RB) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.0630 / $0.0709 | Buy Now |
|
Braemac Americas-Symmetry | 47 Ohm 5% 32volts, POSISOR CHIP TYPE AND MINI ELEMENT Min Qty: 1 | 0 |
|
$0.1920 | Buy Now |
Part Details for PRF18BG471QB5RB
PRF18BG471QB5RB CAD Models
PRF18BG471QB5RB Part Data Attributes
|
PRF18BG471QB5RB
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PRF18BG471QB5RB
Murata Manufacturing Co Ltd
PTC Thermistor, 470ohm, Surface Mount, CHIP, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 12 Weeks | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -20 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Reference Standard | CUL, UL | |
Resistance | 470 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 50% | |
Working Voltage | 32 V |
PRF18BG471QB5RB Frequently Asked Questions (FAQ)
-
The recommended land pattern for the PRF18BG471QB5RB capacitor is a rectangular pad with a size of 3.2mm x 1.6mm, with a solder mask clearance of 0.2mm.
-
Handle the capacitor by the body, avoiding touching the terminals to prevent damage from electrostatic discharge. Use an anti-static wrist strap or mat during assembly.
-
The maximum voltage derating for the PRF18BG471QB5RB capacitor is 80% of the rated voltage, which is 470V in this case. Therefore, the maximum voltage derating is 376V.
-
The PRF18BG471QB5RB capacitor is rated for operation up to 125°C. However, the capacitance and ESR may degrade at high temperatures. Consult the datasheet for temperature derating information.
-
Store the capacitor in a cool, dry place, away from direct sunlight and moisture. Avoid storing the capacitor in a location with high humidity or extreme temperatures.