Part Details for PRDDA1-16F-BB000 by TE Connectivity
Results Overview of PRDDA1-16F-BB000 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PRDDA1-16F-BB000 Information
PRDDA1-16F-BB000 by TE Connectivity is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for PRDDA1-16F-BB000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89C8973
|
Newark | Switch, Rocker, Dpst, 16A, 250V, Black, Switch Operation:On-Off, Contact Configuration:Dpst, Illumination:Non Illuminated, Switch Mounting:Panel Mount, Actuator/Cap Colour:Black, Product Range:Prd Series, Contact Current Ac Max:16Arohs Compliant: Yes |Alcoswitch Te Connectivity PRDDA1-16F-BB000 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5700 / $3.7800 | Buy Now |
DISTI #
450-1027-ND
|
DigiKey | SWITCH ROCKER DPST 16A 125V Min Qty: 1 Lead time: 33 Weeks Container: Bulk |
234 In Stock |
|
$3.0476 / $4.7500 | Buy Now |
DISTI #
1571103-1
|
Avnet Americas | - Trays (Alt: 1571103-1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 111 Weeks, 0 Days Container: Tray | 0 |
|
$2.3369 / $2.4106 | Buy Now |
DISTI #
506-PRDDA1-16F-BB000
|
Mouser Electronics | Rocker Switches 16A 250VAC ON OFF DP Faston Rocker SWITC RoHS: Compliant | 192 |
|
$3.0000 / $4.7300 | Buy Now |
|
TE Connectivity | PRDDA1-16F-BB000,POWER ROCKER Switch Type: High Power Rocker Switch Product Mount Type: Panel Mount Indicator/Imprint Legend: None Panel Cutout Size: 1.002 x 1.086 in Panel Cutout Size: 21.2 x 37 mm High Power Rocker Switch Panel Mount 1.002 x 1.086" | Part Number: PRDDA1-16F-BB000 | Internal Number: 1571103-1 | TE Connectivity RoHS: Compliant Min Qty: 1 | 234 |
|
$6.9300 / $8.3200 | Buy Now |
|
Onlinecomponents.com | Switch Rocker ON OFF DPST Quick Connect Curved Rocker 16A 250VAC 372.85VA >100000Cycles RoHS: Compliant | 0 |
|
$2.2200 / $3.1600 | Buy Now |
|
Quest Components | 6 |
|
$6.6000 / $9.0000 | Buy Now | |
DISTI #
1571103-1
|
TTI | Rocker Switches SWITCH ROCKER RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Tray | Americas - 0 |
|
$2.5800 / $2.7400 | Buy Now |
|
Master Electronics | Switch Rocker ON OFF DPST Quick Connect Curved Rocker 16A 250VAC 372.85VA >100000Cycles RoHS: Compliant | 0 |
|
$2.2200 / $3.1600 | Buy Now |
Part Details for PRDDA1-16F-BB000
PRDDA1-16F-BB000 CAD Models
PRDDA1-16F-BB000 Part Data Attributes
|
PRDDA1-16F-BB000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PRDDA1-16F-BB000
TE Connectivity
ROCKER SWITCH, DPST, LATCHED, 16A, PANEL MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | BLACK | |
Actuator Type | ROCKER | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 16 A | |
Contact Function | ON-OFF | |
Contact Voltage(AC)-Max | 125 V | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPST | |
Switch Type | ROCKER SWITCH | |
Termination Type | WIRE |
PRDDA1-16F-BB000 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5 Nm to 1.5 Nm (0.37 lb-in to 1.06 lb-in) to ensure secure connections.
-
Yes, the PRDDA1-16F-BB000 is designed to withstand vibrations up to 10g (IEC 60068-2-6) and is suitable for use in high-vibration environments.
-
Yes, the PRDDA1-16F-BB000 has a IP67 rating, which means it is protected against dust and water ingress, making it suitable for outdoor use.
-
The operating temperature range for the PRDDA1-16F-BB000 is -40°C to 125°C (-40°F to 257°F).
-
While the PRDDA1-16F-BB000 is designed for 16 AWG wire, it can accommodate wire sizes from 14 AWG to 18 AWG, but the wire stripping length and insulation diameter may need to be adjusted accordingly.