Part Details for PRD-3DG0-24 by TE Connectivity
Results Overview of PRD-3DG0-24 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PRD-3DG0-24 Information
PRD-3DG0-24 by TE Connectivity is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for PRD-3DG0-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20M7041
|
Newark | Relay, Spst-No, 277Vac, 30A, Contact Configuration:Spst-No, Coil Voltage:24Vdc, Contact Current:30A, Product Range:Prd Series, Relay Mounting:Panel Mount, Coil Type:Non Latching, Contact Voltage Vac:277Vac, Relay Terminals:Screw Rohs Compliant: Yes |Potter&brumfield Te Connectivity PRD-3DG0-24 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.2600 / $43.7900 | Buy Now |
DISTI #
8-1393127-4
|
Avnet Americas | - Bulk (Alt: 8-1393127-4) Min Qty: 40 Package Multiple: 40 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Power Relay 24VDC 30A SPST-NO-DM( (63.3mm 63.75mm 57.9mm)) RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
000000000000267833
|
Sager | General Purpose Relays SPST-NO-DM 24VDC | 0 |
|
Buy Now |
Part Details for PRD-3DG0-24
PRD-3DG0-24 CAD Models
PRD-3DG0-24 Part Data Attributes
|
PRD-3DG0-24
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PRD-3DG0-24
TE Connectivity
POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.083A (COIL), 24VDC (COIL), 2000mW (COIL), 30A (CONTACT), PANEL MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 111 Weeks | |
Body Breadth | 63.8 mm | |
Body Height | 63.5 mm | |
Body Length or Diameter | 85.7 mm | |
Coil Current(DC)-Max | 0.083 A | |
Coil Power | 2000 mW | |
Coil Resistance | 288 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 30 A | |
Contact Current(DC)-Max | 30 A | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | PANEL MOUNT | |
Physical Dimension | 85.7mm x 63.8mm x 63.5mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SCREW |