Part Details for PRCP-SM100-2-99 by Nidec Copal Electronics Corporation
Results Overview of PRCP-SM100-2-99 by Nidec Copal Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PRCP-SM100-2-99 Information
PRCP-SM100-2-99 by Nidec Copal Electronics Corporation is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for PRCP-SM100-2-99
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | 3000 |
|
$1.1215 / $1.6817 | Buy Now |
Part Details for PRCP-SM100-2-99
PRCP-SM100-2-99 CAD Models
PRCP-SM100-2-99 Part Data Attributes
|
PRCP-SM100-2-99
Nidec Copal Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PRCP-SM100-2-99
Nidec Copal Electronics Corporation
PTC Thermistor, 0.48ohm, Surface Mount, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIDEC COPAL ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Nidec Copal | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3 mm | |
Package Length | 7.98 mm | |
Package Style | SMT | |
Package Width | 5.44 mm | |
Packing Method | TR | |
Rated Temperature | 23 °C | |
Reference Standard | UL | |
Resistance | 0.48 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | FLAT | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 30 V |