Part Details for PRC0603TC50330R+/-1% by Precision Resistive Products Inc
Results Overview of PRC0603TC50330R+/-1% by Precision Resistive Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PRC0603TC50330R+/-1% Information
PRC0603TC50330R+/-1% by Precision Resistive Products Inc is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for PRC0603TC50330R+/-1%
PRC0603TC50330R+/-1% CAD Models
PRC0603TC50330R+/-1% Part Data Attributes
|
PRC0603TC50330R+/-1%
Precision Resistive Products Inc
Buy Now
Datasheet
|
Compare Parts:
PRC0603TC50330R+/-1%
Precision Resistive Products Inc
Fixed Resistor, Thin Film, 0.0625W, 330ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECISION RESISTIVE PRODUCTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 330 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for PRC0603TC50330R+/-1%
This table gives cross-reference parts and alternative options found for PRC0603TC50330R+/-1%. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PRC0603TC50330R+/-1%, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCT06030C3300FP500 | Vishay Intertechnologies | $0.0366 | Fixed Resistor, Thin Film, 0.1W, 330ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | PRC0603TC50330R+/-1% vs MCT06030C3300FP500 |
MCT06030C3300FP500 | Vishay Beyschlag | Check for Price | RESISTOR, THIN FILM, 0.1 W, 1 %, 50 ppm, 330 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | PRC0603TC50330R+/-1% vs MCT06030C3300FP500 |
MCT0603-501%PW330R | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 330ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | PRC0603TC50330R+/-1% vs MCT0603-501%PW330R |
RB06FBS3300 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 330ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | PRC0603TC50330R+/-1% vs RB06FBS3300 |
MCT0603-501%P5330R | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 330ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | PRC0603TC50330R+/-1% vs MCT0603-501%P5330R |
RT0603FRE13330R | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 330ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | PRC0603TC50330R+/-1% vs RT0603FRE13330R |
RB06FTS3300 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 330ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | PRC0603TC50330R+/-1% vs RB06FTS3300 |
239042473301L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 330ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | PRC0603TC50330R+/-1% vs 239042473301L |
MCT0603-501%P5330R | Vishay Beyschlag | Check for Price | RES,SMT,THIN FILM,330 OHMS,75WV,1% +/-TOL,-50,50PPM TC,0603 CASE | PRC0603TC50330R+/-1% vs MCT0603-501%P5330R |
RT0603FRE07330R | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 330ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | PRC0603TC50330R+/-1% vs RT0603FRE07330R |