Part Details for PR35-C6A-24 by L-com Inc
Results Overview of PR35-C6A-24 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PR35-C6A-24 Information
PR35-C6A-24 by L-com Inc is a Current Transformer.
Current Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Price & Stock for PR35-C6A-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH3817
|
Newark | Rj45 Feed-Thru Coupler, 2U, 24Port, Connector Type:Rj45, No. Of Ports:24Ports, Lan Category:Cat6A, Rack U Height:2U, Product Range:- Rohs Compliant: Yes |L-Com PR35-C6A-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$118.6500 | Buy Now |
DISTI #
5073-PR35-C6A-24-ND
|
DigiKey | PNL,2U RACK W/24 C6A CPLR Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$93.9100 | Buy Now |
DISTI #
72005940
|
RS | Coupler Panel, 3.5"x19" (2U) 24 Port Category 6a, Unshielded Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$77.3500 / $89.0000 | RFQ |
|
Onlinecomponents.com | PNL,2U RACK w/24 C6A CPLR RoHS: Compliant | 0 |
|
$78.3100 / $94.7300 | Buy Now |
DISTI #
77748176
|
Verical | PR35-C6A-24 Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$80.0910 / $88.9900 | Buy Now |
DISTI #
PR35-C6A-24
|
L-com US | L-com now offers a compact 2U (3.5") Rack Height 19-inch Panel that comes with 24 Category 6a Keystone style couplers installed. Same day shipping on most items, Order online today!. Min Qty: 1 Package Multiple: 1 | 130 |
|
$80.0900 / $88.9900 | Buy Now |