Part Details for PR33MF51YPLF by Sharp Corp
Results Overview of PR33MF51YPLF by Sharp Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PR33MF51YPLF Information
PR33MF51YPLF by Sharp Corp is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for PR33MF51YPLF
PR33MF51YPLF CAD Models
PR33MF51YPLF Part Data Attributes
|
PR33MF51YPLF
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
PR33MF51YPLF
Sharp Corp
Trigger Output SSR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SHARP CORP | |
Reach Compliance Code | unknown | |
JESD-609 Code | e2 | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Terminal Finish | Tin/Copper (Sn/Cu) |
Alternate Parts for PR33MF51YPLF
This table gives cross-reference parts and alternative options found for PR33MF51YPLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PR33MF51YPLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PR33MF11YIP | Sharp Corp | Check for Price | Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC, SMT, 8/7 PIN | PR33MF51YPLF vs PR33MF11YIP |
PR31MA11NTZ | Sharp Corp | Check for Price | Trigger Output SSR, 1-Channel, 5000V Isolation, PLASTIC, DIP-6 | PR33MF51YPLF vs PR31MA11NTZ |
PR32MA11NTZF | Sharp Corp | Check for Price | Trigger Output SSR, 1-Channel, 5000V Isolation, LEAD FREE, PLASTIC, DIP-6 | PR33MF51YPLF vs PR32MA11NTZF |
PR33MF51NIPF | Sharp Corp | Check for Price | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC, SMT, DIP-8 | PR33MF51YPLF vs PR33MF51NIPF |
PR33MF51YSZF | Sharp Corp | Check for Price | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC, DIP-8 | PR33MF51YPLF vs PR33MF51YSZF |
PR3BMF51YSKF | Sharp Corp | Check for Price | Transistor Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC, DIP-8 | PR33MF51YPLF vs PR3BMF51YSKF |
PR31MA11NXPF | Sharp Corp | Check for Price | Trigger Output SSR, 1-Channel, 5000V Isolation, LEAD FREE, PLASTIC, SMT, DIP-6 | PR33MF51YPLF vs PR31MA11NXPF |
PR33MF11NIP | Sharp Corp | Check for Price | Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC, SMT, 8/7 PIN | PR33MF51YPLF vs PR33MF11NIP |
PR33MF11NSZ | Sharp Corp | Check for Price | Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC, DIP-8/7 | PR33MF51YPLF vs PR33MF11NSZ |
PR3BMF51YIPF | Sharp Corp | Check for Price | Transistor Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC, SMT, DIP-8 | PR33MF51YPLF vs PR3BMF51YIPF |