Part Details for PR28-12V-360-1A-E by Same Sky
Results Overview of PR28-12V-360-1A-E by Same Sky
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PR28-12V-360-1A-E Information
PR28-12V-360-1A-E by Same Sky is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN | |
MGN1S0512MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 5-12V GAN | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR |
Price & Stock for PR28-12V-360-1A-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-PR28-12V-360-1A-E-ND
|
DigiKey | RELAY GEN PURPOSE SPST 20A 12V Min Qty: 1 Lead time: 12 Weeks Container: Box |
972 In Stock |
|
$0.9114 / $1.4000 | Buy Now |
DISTI #
179-PR2812V3601AEF
|
Mouser Electronics | General Purpose Relays Relays, SPST, 20A, 1A, 12VDC, 360mW. Class F, Through Hole, Epoxy Sealed, Power Relay RoHS: Compliant | 1804 |
|
$0.8930 / $1.3100 | Buy Now |
DISTI #
V99:2348_28992848
|
Arrow Electronics | 22 x 16 x 16.6 mm, 12 V, 16 A, SPST (1 Form A), Epoxy Sealed, Class F, Power Relay RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2412 | Americas - 1000 |
|
$0.8849 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7680 / $1.1200 | Buy Now |
DISTI #
81321839
|
Verical | 22 x 16 x 16.6 mm, 12 V, 16 A, SPST (1 Form A), Epoxy Sealed, Class F, Power Relay RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2412 | Americas - 1000 |
|
$0.8849 | Buy Now |