Part Details for PR26MF12NSZF by Sharp Corp
Results Overview of PR26MF12NSZF by Sharp Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PR26MF12NSZF Information
PR26MF12NSZF by Sharp Corp is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for PR26MF12NSZF
PR26MF12NSZF CAD Models
PR26MF12NSZF Part Data Attributes
|
PR26MF12NSZF
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
PR26MF12NSZF
Sharp Corp
Trigger Output SSR, 1-Channel, 4000V Isolation, LEAD FREE, PLASTIC, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SHARP CORP | |
Package Description | LEAD FREE, PLASTIC, DIP-8 | |
Reach Compliance Code | compliant | |
Additional Feature | UL RECOGNIZED, HIGH RELIABILITY | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 4000 V | |
JESD-609 Code | e2 | |
Number of Elements | 1 | |
On-State Current-Max | 0.6 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Terminal Finish | Tin/Copper (Sn/Cu) |
Alternate Parts for PR26MF12NSZF
This table gives cross-reference parts and alternative options found for PR26MF12NSZF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PR26MF12NSZF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SDI2415R | Crydom Inc | $23.2910 | Trigger Output SSR, 1-Channel, 3750V Isolation, ROHS COMPLIANT, PLASTIC, DIP-4/16 | PR26MF12NSZF vs SDI2415R |
PR3BMF11YSZF | Sharp Corp | Check for Price | Trigger Output SSR, 1-Channel, 4000V Isolation, LEAD FREE, PLASTIC, DIP-8 | PR26MF12NSZF vs PR3BMF11YSZF |
S16MD01 | Sharp Corp | Check for Price | Trigger Output SSR, 1-Channel, 4000V Isolation, DIP-8 | PR26MF12NSZF vs S16MD01 |
TLP3527 | Toshiba America Electronic Components | Check for Price | Solid State Relay, TRIGGER OUTPUT SOLID STATE RELAY, 2500 V ISOLATION-MAX, PLASTIC, 11-20A2, DIP-16/10 | PR26MF12NSZF vs TLP3527 |
PR36MF21NSZF | Sharp Corp | Check for Price | Trigger Output SSR, 1-Channel, 4000V Isolation, LEAD FREE, PLASTIC, DIP-8 | PR26MF12NSZF vs PR36MF21NSZF |
D2N202LD | KYOCERA Corporation | Check for Price | Trigger Output SSR, 4000V Isolation, | PR26MF12NSZF vs D2N202LD |
SDI2415 | Sensata Circuit Breakers | Check for Price | Trigger Output SSR, 1-Channel, 3750V Isolation, ROHS COMPLIANT, PLASTIC, DIP-4/16 | PR26MF12NSZF vs SDI2415 |
PR26MF21NSZ | Sharp Corp | Check for Price | Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC, DIP-8 | PR26MF12NSZF vs PR26MF21NSZ |
PR39MF51NSZ | Sharp Corp | Check for Price | Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC, DIP-8 | PR26MF12NSZF vs PR39MF51NSZ |
PR36MD22NSZ | Sharp Corp | Check for Price | Trigger Output SSR, 1-Channel, 4000V Isolation, DIP-8 | PR26MF12NSZF vs PR36MD22NSZ |