Part Details for PR26-48V-S-900-1A-E by Same Sky
Results Overview of PR26-48V-S-900-1A-E by Same Sky
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PR26-48V-S-900-1A-E Information
PR26-48V-S-900-1A-E by Same Sky is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for PR26-48V-S-900-1A-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-PR26-48V-S-900-1A-E-ND
|
DigiKey | RELAY GEN PURPOSE SPST 40A 48V Min Qty: 1 Lead time: 12 Weeks Container: Box |
2000 In Stock |
|
$1.2911 / $1.9800 | Buy Now |
DISTI #
179-PR2648VS9001AE
|
Mouser Electronics | General Purpose Relays 31.8 x 26.9 x 19.1 mm, 48 V, 40 A, SPST (1 Form A), Epoxy Sealed RoHS: Compliant | 999 |
|
$1.2800 / $1.9800 | Buy Now |
|
Onlinecomponents.com | Power Relay - 31.8 x 26.9 x 19.1 mm - 48 V - 40 A - SPST (1 Form A) - Epoxy Sealed RoHS: Compliant | 0 |
|
$1.2800 / $2.6800 | Buy Now |