Part Details for PR2512FKF7W0R003L by YAGEO Corporation
Results Overview of PR2512FKF7W0R003L by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PR2512FKF7W0R003L Information
PR2512FKF7W0R003L by YAGEO Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for PR2512FKF7W0R003L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PR2512FKF7W0R003L
|
Avnet Americas | SMD Current Sense Resistor, 3 Milliohm, ? 1%, 1 W, 2512 [6432 Metric], Metal Foil - Tape and Reel (Alt: PR2512FKF7W0R003L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
PR2512FKF7W0R003L
|
Avnet Abacus | SMD Current Sense Resistor 3 Milliohm 1 1 W 2512 6432 Metric Metal Foil (Alt: PR2512FKF7W0R003L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Abacus - 0 |
|
Buy Now |
Part Details for PR2512FKF7W0R003L
PR2512FKF7W0R003L CAD Models
PR2512FKF7W0R003L Part Data Attributes
|
PR2512FKF7W0R003L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
PR2512FKF7W0R003L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 2W, 0.003ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 111 Weeks | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 0.003 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.0775 V |
PR2512FKF7W0R003L Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for PR2512FKF7W0R003L is between 260°C to 280°C for a maximum of 10 seconds.
-
Yes, PR2512FKF7W0R003L is compatible with lead-free soldering and is RoHS compliant.
-
The MSL of PR2512FKF7W0R003L is level 3, which means it can withstand up to 168 hours of exposure to moisture.
-
Yes, PR2512FKF7W0R003L is suitable for high-frequency applications up to 1 GHz due to its low equivalent series resistance (ESR) and high self-resonant frequency.
-
Yes, PR2512FKF7W0R003L is available in tape and reel packaging, making it suitable for automated assembly and surface mount technology (SMT) applications.