-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PR25-5V-S-360-1C-E by Same Sky is a DC Power Plug or Jack.
DC Power Plugs or Jacks are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM336BLPR-2-5 | Texas Instruments | Precision Voltage Reference 3-TO-92 0 to 70 | |
LM385LPR-2-5 | Texas Instruments | Micropower Voltage Reference 3-TO-92 0 to 70 | |
LM285LPR-2-5 | Texas Instruments | Micropower Voltage Reference 3-TO-92 -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-PR25-5V-S-360-1C-E-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 15A 5V Min Qty: 1 Lead time: 12 Weeks Container: Box |
616 In Stock |
|
$0.6335 / $0.9700 | Buy Now |
DISTI #
179-PR255VS3601CE
|
Mouser Electronics | General Purpose Relays Relays, SPDT, 15A, 1C, 5VDC, 203mW, Through Hole, Epoxy Sealed, Power Relay RoHS: Compliant | 0 |
|
$0.6190 / $0.8900 | Order Now |
DISTI #
V99:2348_28992856
|
Arrow Electronics | Power Relay 5VDC 10DC/15AAC SPDT(19x15.2x15.5)mm THT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2408 | Americas - 500 |
|
$0.6048 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4597 / $0.7310 | Buy Now |
DISTI #
80558263
|
Verical | Power Relay 5VDC 10DC/15AAC SPDT(19x15.2x15.5)mm THT RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 2408 | Americas - 500 |
|
$0.6048 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy