Part Details for PR25-24V-S-360-1C-E by Same Sky
Results Overview of PR25-24V-S-360-1C-E by Same Sky
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PR25-24V-S-360-1C-E Information
PR25-24V-S-360-1C-E by Same Sky is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10118038-Z0091YYLF | Amphenol Communications Solutions | 10118038-Z0091YYLF-USB+POWER(24V) TO 1X8LNL | |
10084089-Z0500YYLF | Amphenol Communications Solutions | Power USB, Input Output Connector,Single ended USB+Power 24V / Black Cable/5.0 m. | |
10084089-Z0300YYLF | Amphenol Communications Solutions | Power USB, Input Output Connector,Single ended USB+Power 24V / Black Cable/3.0 m. |
Price & Stock for PR25-24V-S-360-1C-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-PR25-24V-S-360-1C-E-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 15A 24V Min Qty: 1 Lead time: 12 Weeks Container: Box |
2977 In Stock |
|
$0.6694 / $1.0300 | Buy Now |
DISTI #
179-PR2524VS3601CE
|
Mouser Electronics | General Purpose Relays Relays, SPDT, 15A, 1C, 24VDC, 203mW, Through Hole, Epoxy Sealed, Power Relay RoHS: Compliant | 0 |
|
$0.6330 / $0.6770 | Order Now |
DISTI #
V99:2348_28992847
|
Arrow Electronics | Power Relay 24VDC 10DC/15AAC SPDT(19x15.2x15.5)mm THT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2408 | Americas - 1000 |
|
$0.6417 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5000 / $1.0480 | Buy Now |
DISTI #
80569703
|
Verical | Power Relay 24VDC 10DC/15AAC SPDT(19x15.2x15.5)mm THT RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 2408 | Americas - 1000 |
|
$0.6417 | Buy Now |