Part Details for PR25-12V-S-360-1C-EF by Same Sky
Results Overview of PR25-12V-S-360-1C-EF by Same Sky
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PR25-12V-S-360-1C-EF Information
PR25-12V-S-360-1C-EF by Same Sky is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN | |
MGN1S0512MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 5-12V GAN | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR |
Price & Stock for PR25-12V-S-360-1C-EF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-PR25-12V-S-360-1C-EF-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 15A 12V Min Qty: 1 Lead time: 12 Weeks Container: Box |
952 In Stock |
|
$0.6648 / $1.0200 | Buy Now |
DISTI #
179-PR2512VS3601CEF
|
Mouser Electronics | General Purpose Relays Relays, SPDT, 15A, 1C, 12VDC, 203mW, Class F, Through Hole, Epoxy Sealed, Power Relay RoHS: Compliant | 0 |
|
$0.5930 / $0.9900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4846 / $0.7690 | Buy Now |