-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
27.4 x 31.8 x 20 mm, 24 V, 20 A, SPDT (1 Form C), Power Relay
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PR24-24V-900-1C by Same Sky is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
OPA564AIDWPR | Texas Instruments | 1.5A, 24V, 17MHz, Power Operational Amplifier 20-SO PowerPAD -40 to 85 | |
OPA564AQDWPRQ1 | Texas Instruments | Automotive 1.5A, 24V, 17MHz, Power Operational Amplifier 20-SO PowerPAD -40 to 125 | |
DRV10987DPWPR | Texas Instruments | 50W, 12V to 24V, Three-Phase Sensorless BLDC Motor Driver 24-HTSSOP -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-PR24-24V-900-1C-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 40A 24V Min Qty: 1 Lead time: 10 Weeks Container: Tube |
724 In Stock |
|
$1.9061 / $2.9300 | Buy Now |
DISTI #
179-PR24-24V-900-1C
|
Mouser Electronics | General Purpose Relays 27.4 x 31.8 x 20 mm, 24 V, 20 A, SPDT (1 Form C), Power Relay RoHS: Compliant | 1033 |
|
$1.9100 / $2.8900 | Buy Now |
|
Onlinecomponents.com | 27.4 x 31.8 x 20 mm, 24 V, 20 A, SPDT (1 Form C), Power Relay RoHS: Compliant | 0 |
|
$1.4900 / $1.9800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy