Part Details for PR2200RTXL2UC by CyberPower
Results Overview of PR2200RTXL2UC by CyberPower
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PR2200RTXL2UC Information
PR2200RTXL2UC by CyberPower is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for PR2200RTXL2UC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5201-PR2200RTXL2UC-ND
|
DigiKey | 2200VA/2200W, Sine Wave, 2U, NEM Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$1,749.9500 | Buy Now |
|
NAC | 2200VA 2200W Sine Wave UPS RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Neutron USA | 2200VA/2200W SINE WAVE UPS 2U 8XNEMA 5-20R 10 CORD CLOUD | 0 |
|
$1,749.9500 | Buy Now |