Part Details for PR20 by Tripp Lite
Results Overview of PR20 by Tripp Lite
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PR20 Information
PR20 by Tripp Lite is a Linear Position Sensor.
Linear Position Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for PR20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F3246
|
Newark | Power Supply, Linear, 13.8V, Power Supply Output Type:Fixed, No. Of Outputs:1 Output, Output Voltage Min:-, Output Voltage Max:13.8V, Output Current Min:-, Output Current Max:20A, Power Rating:-, Supply Voltage Min:120Vac Rohs Compliant: No |Eaton Tripp Lite PR20 (Alternate Part Number: 00000096111543 RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
PR20
|
Avnet Americas | - Bulk (Alt: PR20) RoHS: Compliant Min Qty: 4 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
NAC | 20 AMP DC POWER SUPPLY 120VAC RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |