Part Details for PR2-24V-450-1A by Same Sky
Results Overview of PR2-24V-450-1A by Same Sky
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PR2-24V-450-1A Information
PR2-24V-450-1A by Same Sky is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10118038-Z0091YYLF | Amphenol Communications Solutions | 10118038-Z0091YYLF-USB+POWER(24V) TO 1X8LNL | |
10084089-Z0500YYLF | Amphenol Communications Solutions | Power USB, Input Output Connector,Single ended USB+Power 24V / Black Cable/5.0 m. | |
10084089-Z0300YYLF | Amphenol Communications Solutions | Power USB, Input Output Connector,Single ended USB+Power 24V / Black Cable/3.0 m. |
Price & Stock for PR2-24V-450-1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-PR2-24V-450-1A-ND
|
DigiKey | RELAY GEN PURPOSE SPST 10A 24V Min Qty: 1 Lead time: 10 Weeks Container: Box |
1000 In Stock |
|
$0.7887 / $1.2100 | Buy Now |
DISTI #
179-PR2-24V-450-1A
|
Mouser Electronics | General Purpose Relays 18.6 x 10.4 x 15.8 mm, 24 V, 5 A, SPST (1 Form A), Power Relay RoHS: Compliant | 448 |
|
$0.7000 / $1.2100 | Buy Now |
|
Onlinecomponents.com | 18.6 x 10.4 x 15.8 mm, 24 V, 5 A, SPST (1 Form A), Power Relay RoHS: Compliant |
100 Partner Stock |
|
$0.6110 / $0.9420 | Buy Now |
|
Master Electronics | 18.6 x 10.4 x 15.8 mm, 24 V, 5 A, SPST (1 Form A), Power Relay RoHS: Compliant |
100 Partner Stock |
|
$0.6110 / $0.9420 | Buy Now |