-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
18.6 x 10.4 x 15.8 mm, 12 V, 5 A, SPST (1 Form A), Power Relay
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PR2-12V-450-1A by Same Sky is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN | |
MGN1S0512MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 5-12V GAN | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-PR2-12V-450-1A-ND
|
DigiKey | RELAY GEN PURPOSE SPST 10A 12V Min Qty: 1 Lead time: 10 Weeks Container: Box |
896 In Stock |
|
$0.7114 / $1.0900 | Buy Now |
DISTI #
179-PR2-12V-450-1A
|
Mouser Electronics | General Purpose Relays 18.6 x 10.4 x 15.8 mm, 12 V, 5 A, SPST (1 Form A), Power Relay RoHS: Compliant | 827 |
|
$0.6320 / $1.0900 | Buy Now |
|
Onlinecomponents.com | 18.6 x 10.4 x 15.8 mm, 12 V, 5 A, SPST (1 Form A), Power Relay RoHS: Compliant |
100 Partner Stock |
|
$0.5460 / $0.8440 | Buy Now |
|
Master Electronics | 18.6 x 10.4 x 15.8 mm, 12 V, 5 A, SPST (1 Form A), Power Relay RoHS: Compliant |
100 Partner Stock |
|
$0.5460 / $0.8440 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy