Part Details for PR2-102-JBW by RCD Components Inc
Results Overview of PR2-102-JBW by RCD Components Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PR2-102-JBW Information
PR2-102-JBW by RCD Components Inc is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for PR2-102-JBW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60K0360
|
Newark | Wirewound Resistor, 1Kohm, 2W, 5%, Resistance:1Kohm, Product Range:Pr Series, Power Rating:2W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:750V, Resistor Technology:Ceramic, Product Diameter:7.92Mmrohs Compliant: Yes |Rcd (Resistors Coils Delaylines) PR2-102-JBW RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
4855-PR2-102-JBW-ND
|
DigiKey | RES 1K OHM 5% 2W AXIAL Min Qty: 50 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6968 | Buy Now |
DISTI #
PR2-102-JBW
|
Avnet Americas | Resistor High Surge Wirewound 1k Ohm 5% 2W ?100ppm/?C Conformal Axial Leaded Bulk - Bulk (Alt: PR2-102-JBW) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Quest Components | 48 |
|
$1.6650 / $3.3300 | Buy Now |
Part Details for PR2-102-JBW
PR2-102-JBW CAD Models
PR2-102-JBW Part Data Attributes
|
PR2-102-JBW
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
PR2-102-JBW
RCD Components Inc
Fixed Resistor, Wire Wound, 2W, 1000ohm, 750V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 16 Weeks | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 1 mm | |
Lead Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 7.92 mm | |
Package Length | 22.2 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 750 V |
Alternate Parts for PR2-102-JBW
This table gives cross-reference parts and alternative options found for PR2-102-JBW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PR2-102-JBW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PR2S-102-JTQ | RCD Components Inc | Check for Price | Fixed Resistor, Wire Wound, 2W, 1000ohm, 750V, 5% +/-Tol, -100,100ppm/Cel, | PR2-102-JBW vs PR2S-102-JTQ |
PR2ER-102-JBQ | RCD Components Inc | Check for Price | Fixed Resistor, Wire Wound, 2W, 1000ohm, 750V, 5% +/-Tol, -100,100ppm/Cel, | PR2-102-JBW vs PR2ER-102-JBQ |
PR2-102-JTW | RCD Components Inc | Check for Price | Fixed Resistor, Wire Wound, 2W, 1000ohm, 750V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | PR2-102-JBW vs PR2-102-JTW |
PR2-102-JB | RCD Components Inc | Check for Price | Fixed Resistor, Wire Wound, 2W, 1000ohm, 750V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | PR2-102-JBW vs PR2-102-JB |
PR2F-102-JTQ | RCD Components Inc | Check for Price | Fixed Resistor, Wire Wound, 2W, 1000ohm, 750V, 5% +/-Tol, -100,100ppm/Cel, | PR2-102-JBW vs PR2F-102-JTQ |
PR2ER-102-JTQ | RCD Components Inc | Check for Price | Fixed Resistor, Wire Wound, 2W, 1000ohm, 750V, 5% +/-Tol, -100,100ppm/Cel, | PR2-102-JBW vs PR2ER-102-JTQ |
PR2S-102-JB | RCD Components Inc | Check for Price | Fixed Resistor, Wire Wound, 2W, 1000ohm, 750V, 5% +/-Tol, -100,100ppm/Cel, | PR2-102-JBW vs PR2S-102-JB |
PR2-102-JTQ | RCD Components Inc | Check for Price | Fixed Resistor, Wire Wound, 2W, 1000ohm, 750V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | PR2-102-JBW vs PR2-102-JTQ |
PR2F-102-JBW | RCD Components Inc | Check for Price | Fixed Resistor, Wire Wound, 2W, 1000ohm, 750V, 5% +/-Tol, -100,100ppm/Cel, | PR2-102-JBW vs PR2F-102-JBW |
PR2S-102-JT | RCD Components Inc | Check for Price | Fixed Resistor, Wire Wound, 2W, 1000ohm, 750V, 5% +/-Tol, -100,100ppm/Cel, | PR2-102-JBW vs PR2S-102-JT |
PR2-102-JBW Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the PR2-102-JBW is between 250°C to 260°C (482°F to 500°F) for a maximum of 3 seconds.
-
Yes, the PR2-102-JBW is RoHS (Restriction of Hazardous Substances) compliant, meaning it meets the European Union's directive on the restriction of certain hazardous substances in electrical and electronic equipment.
-
The PR2-102-JBW can operate safely within a temperature range of -40°C to 125°C (-40°F to 257°F).
-
Yes, the PR2-102-JBW is designed to withstand high-vibration environments, making it suitable for use in applications such as aerospace, automotive, and industrial control systems.
-
The typical lead time for delivery of the PR2-102-JBW is 4-6 weeks, depending on the quantity and availability of the component.