Part Details for PR1505 by Galaxy Microelectronics
Results Overview of PR1505 by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PR1505 Information
PR1505 by Galaxy Microelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for PR1505
PR1505 CAD Models
PR1505 Part Data Attributes
|
PR1505
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
PR1505
Galaxy Microelectronics
Fast Recovery Rectifier, VRRM MAX (V): 600V; IAV MAX (A): 1.5A; VFM MAX (V): 1.2V; @ IF (A): 1.5A; IFSM MAX (A): 50A; IR MAX (UA): 5uA; @VR (V): 600V; TRR MAX (NS): 250ns; Package: DO-15
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Part Package Code | DO-15 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.25 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for PR1505
This table gives cross-reference parts and alternative options found for PR1505. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PR1505, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SODF155-SH | LRC Leshan Radio Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, SMA, 2 PIN | PR1505 vs SODF155-SH |
RS2J | Taitron Components Inc | Check for Price | Rectifier Diode, | PR1505 vs RS2J |
RGP15J | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1.5A, 600V V(RRM) | PR1505 vs RGP15J |
S2J | Taitron Components Inc | Check for Price | Rectifier Diode, | PR1505 vs S2J |
HS2J | Surge Components Inc | Check for Price | Rectifier Diode, | PR1505 vs HS2J |
RS2J | Fuji Electric Co Ltd | Check for Price | Rectifier Diode, 1 Element, 1.5A, 600V V(RRM) | PR1505 vs RS2J |
DA1.5/600 | Eupec Gmbh & Co Kg | Check for Price | Rectifier Diode, 1 Element, 1.5A, 600V V(RRM), | PR1505 vs DA1.5/600 |
S15JLW | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, SOD-123W, 2 PIN | PR1505 vs S15JLW |
S2J | Fuji Electric Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, PLASTIC, SMB, 2 PIN | PR1505 vs S2J |
SM5397PL-TP-HF | Micro Commercial Components | Check for Price | Rectifier Diode, | PR1505 vs SM5397PL-TP-HF |