Part Details for PR1004 by Capar Components Corp
Results Overview of PR1004 by Capar Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PR1004 Information
PR1004 by Capar Components Corp is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for PR1004
PR1004 CAD Models
PR1004 Part Data Attributes
|
PR1004
Capar Components Corp
Buy Now
Datasheet
|
Compare Parts:
PR1004
Capar Components Corp
Rectifier Diode, 1 Element, 1A, 400V V(RRM),
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CAPAR COMPONENTS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for PR1004
This table gives cross-reference parts and alternative options found for PR1004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PR1004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RR1VWM4STR | ROHM Semiconductor | $0.1773 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, | PR1004 vs RR1VWM4STR |
HS1GF5 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | PR1004 vs HS1GF5 |
RS1DA | HY Electronic Corp | Check for Price | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, PLASTIC, SMA, 2 PIN | PR1004 vs RS1DA |
G1GF5 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, | PR1004 vs G1GF5 |
SF4 | Rectron Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PR1004 vs SF4 |
E1GFF1 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, SMAF, 2 PIN | PR1004 vs E1GFF1 |
DSR1G | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Rectifier Diode, | PR1004 vs DSR1G |
FR1GF_R1_00001 | PanJit Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, SMBF, 2 PIN | PR1004 vs FR1GF_R1_00001 |
CMR1U-04FLTR | Central Semiconductor Corp | Check for Price | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, SMBFL, 2 PIN | PR1004 vs CMR1U-04FLTR |
US1GL | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Rectifier Diode, | PR1004 vs US1GL |