Part Details for PR-24-3-100-A-1/4-1/8-6 by Omega Engineering
Results Overview of PR-24-3-100-A-1/4-1/8-6 by Omega Engineering
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PR-24-3-100-A-1/4-1/8-6 Information
PR-24-3-100-A-1/4-1/8-6 by Omega Engineering is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10108777-12100ALF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x1, 36 Positions, 1.00mm (0.039in) Pitch | |
HM2S02PE5100ABLF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Straight Receptacle ,Type B ,Press Fit Tail,125 Signal Pin,Unshielded,Telecordia UE with increased protection against fretting corrosion and ROHS Compliant | |
10129475-0100APLF | Amphenol Communications Solutions | USB 2.0, Input Output Connectors, Single Deck Receptacle, Type A, Through Hole, Right Angle, 4 Positions. |
Price & Stock for PR-24-3-100-A-1/4-1/8-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AH1406
|
Newark | Rtd Sensor With Micro-Din Conn Rohs Compliant: Yes |Omega PR-24-3-100-A-1/4-1/8-6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$205.2100 | Buy Now |
DISTI #
5880-PR-24-3-100-A-1/4-1/8-6-ND
|
DigiKey | PT100 RTD SENSOR PROBE, MICRO-DI Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$208.6300 | Buy Now |
DISTI #
PR-24-3-100-A-1/4-
|
Avnet Americas | RTD TEMPERATURE SENSORS WITH MICRO-DIN CONNECTORS - Bulk (Alt: PR-24-3-100-A-1/4-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 12 Factory Stock |
|
$229.6500 | Buy Now |
DISTI #
75014554
|
RS | RTD's, Industrial RTD Probes Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$225.0700 / $247.3300 | RFQ |