Part Details for PQQ6W-Q24-S24-S by Bel Fuse
Results Overview of PQQ6W-Q24-S24-S by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PQQ6W-Q24-S24-S Information
PQQ6W-Q24-S24-S by Bel Fuse is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for PQQ6W-Q24-S24-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PQQ6W-Q24-S24-S
|
Avnet Americas | dc-dc isolated, 6 W, 9~36 Vdc input, 24 Vdc, .25 A, single regulated output, SIP - Rail/Tube (Alt: PQQ6W-Q24-S24-S) RoHS: Compliant Min Qty: 22 Package Multiple: 22 Lead time: 111 Weeks, 0 Days Container: Tube | 22 |
|
RFQ |