Part Details for PQP1-D24-S3-M-TR by Bel Fuse
Results Overview of PQP1-D24-S3-M-TR by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PQP1-D24-S3-M-TR Information
PQP1-D24-S3-M-TR by Bel Fuse is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for PQP1-D24-S3-M-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PQP1-D24-S3-M-TR
|
Avnet Americas | dc-dc isolated, 1 W, 18~36 Vdc input, 3.3 Vdc, 303 mA, single regulated output, SMT, tape and reel - Tape and Reel (Alt: PQP1-D24-S3-M-TR) RoHS: Compliant Min Qty: 330 Package Multiple: 330 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |