Part Details for PQME3-D48-S5-M by Bel Fuse
Results Overview of PQME3-D48-S5-M by Bel Fuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PQME3-D48-S5-M Information
PQME3-D48-S5-M by Bel Fuse is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9762101QEA | Texas Instruments | Quad LVDS Transmitter 16-CDIP -55 to 125 | |
5962-9762201VFA | Texas Instruments | Quad LVDS Receiver 16-CFP -55 to 125 | |
SN65LV1023ARHBT | Texas Instruments | 10:1 LVDS Serdes Transmitter 100 - 660Mbps 32-VQFN -40 to 85 |
Price & Stock for PQME3-D48-S5-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4424612
|
Farnell | SURFACE MOUNT ISOLATED DC-DC CONVERTERS RoHS: Compliant Min Qty: 3 Lead time: 1 Weeks, 2 Days Container: Each | 3 |
|
$36.6014 / $38.7171 | Buy Now |
DISTI #
PQME3-D48-S5-M
|
Avnet Americas | dc-dc isolated, 3 W, 18~75 Vdc input, 5 Vdc, 0.6 A, single regulated output, SMT - Rail/Tube (Alt: PQME3-D48-S5-M) RoHS: Compliant Min Qty: 26 Package Multiple: 26 Lead time: 17 Weeks, 0 Days Container: Tube | 0 |
|
RFQ |