-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PQME1-S5-S5-M-TR by CUI Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AJ0814
|
Newark | Dc-Dc Converter, 5V, 0.15A Rohs Compliant: Yes |Cui PQME1-S5-S5-M-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
102-6280-1-ND
|
DigiKey | DC DC CONVERTER 5V 750MW Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$3.4936 / $4.3900 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters dc-dc isolated, 0.75 W, 4.75~5.25 Vdc input, 5 Vdc, 0.15 A, single regulated output, SMT, T&, R | 0 |
|
$28.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PQME1-S5-S5-M-TR
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PQME1-S5-S5-M-TR
CUI Inc
DC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CUI INC | |
Package Description | SMT-8/5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2019-07-02 | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | EN, IEC, UL | |
Efficiency (Main Output) | 72% | |
Input Voltage-Max | 5.25 V | |
Input Voltage-Min | 4.75 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDMA-G8 | |
Length | 13.2 mm | |
Line Regulation-Max | 0.25% | |
Load Regulation-Max | 2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.15 A | |
Output Voltage-Max | 5.15 V | |
Output Voltage-Min | 4.85 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.0265125 Vrms | |
Seated Height-Max | 7.5 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 0.75 W | |
Trim/Adjustable Output | NO | |
Width | 8.5 mm |
The recommended PCB layout is to keep the input and output capacitors close to the module, and to use a solid ground plane to reduce noise and EMI.
The module should be mounted on a heat sink or a metal plate to dissipate heat. Ensure good airflow around the module and avoid blocking the ventilation holes.
The maximum allowable input voltage deviation is ±10% of the nominal input voltage. Exceeding this may affect the module's performance and reliability.
Yes, the module is designed to withstand vibrations up to 10G. However, it's recommended to secure the module properly to the PCB or chassis to prevent damage.
Check the input voltage, output voltage, and current. Verify the module is properly connected and configured. Consult the datasheet and application notes for troubleshooting guides.