-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12/-12 Vdc, 0.042/-0.042 A, 1 W, 9~18 Vdc Input Range
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PQMC1-D12-D12-S by CUI Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-PQMC1-D12-D12-S-ND
|
DigiKey | DC DC CONVERTER +/-12V 1W Min Qty: 4 Lead time: 18 Weeks Container: Tube MARKETPLACE PRODUCT |
110 In Stock |
|
$18.8500 / $20.3500 | Buy Now |
DISTI #
102-2805-ND
|
DigiKey | DC DC CONVERTER +/-12V 1W Min Qty: 4 Lead time: 18 Weeks Container: Tube | Limited Supply - Call |
|
$10.8246 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PQMC1-D12-D12-S
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PQMC1-D12-D12-S
CUI Inc
12/-12 Vdc, 0.042/-0.042 A, 1 W, 9~18 Vdc Input Range
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CUI INC | |
Package Description | SIP-8/7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | CUI Inc. | |
Additional Feature | IT ALSO HAS -12V OUTPUT | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | EN | |
Efficiency (Main Output) | 81% | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PSMA-T7 | |
Length | 22 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.75% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.042 A | |
Output Voltage-Max | 12.36 V | |
Output Voltage-Min | 11.64 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.0265125 Vrms | |
Seated Height-Max | 12.25 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 9.5 mm |
CUI recommends a 4-layer PCB with a solid ground plane, and to keep the input and output traces separate to minimize noise and EMI. Additionally, it's recommended to use a common mode choke and a decoupling capacitor at the input.
CUI recommends derating the output power by 2.5% per degree Celsius above 40°C to ensure reliable operation. Additionally, ensure good airflow around the module, and consider using a heat sink or thermal interface material if necessary.
CUI recommends using a maximum of 10uF of input capacitance to avoid affecting the module's stability and performance. Excessive input capacitance can cause oscillations or instability.
Yes, the PQMC1-D12-D12-S can be used in redundant or parallel configurations, but it's essential to ensure that the modules are synchronized and that the output voltages are matched to avoid any potential issues.
The typical efficiency of the PQMC1-D12-D12-S is around 85-90% at full load, depending on the input voltage and operating conditions.