Part Details for PQMC1-D12-D12-S by Bel Fuse
Results Overview of PQMC1-D12-D12-S by Bel Fuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PQMC1-D12-D12-S Information
PQMC1-D12-D12-S by Bel Fuse is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for PQMC1-D12-D12-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4424865
|
Farnell | THROUGH HOLE ISOLATED DC-DC CONVERTERS RoHS: Compliant Min Qty: 7 Lead time: 1 Weeks, 2 Days Container: Each | 88 |
|
$18.4408 / $19.6159 | Buy Now |
DISTI #
PQMC1-D12-D12-S
|
Avnet Americas | dc-dc isolated, 1 W, 9~18 Vdc input, ?12 Vdc, ?41 mA, dual regulated output, SIP - Rail/Tube (Alt: PQMC1-D12-D12-S) RoHS: Compliant Min Qty: 22 Package Multiple: 22 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
RFQ |