Part Details for PQM3-D24-S15-M-TR by CUI Inc
Results Overview of PQM3-D24-S15-M-TR by CUI Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PQM3-D24-S15-M-TR Information
PQM3-D24-S15-M-TR by CUI Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for PQM3-D24-S15-M-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-2702-1-ND
|
DigiKey | DC DC CONVERTER 15V 3W Min Qty: 1 Lead time: 14 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
403 In Stock |
|
$13.1500 / $26.9400 | Buy Now |
Part Details for PQM3-D24-S15-M-TR
PQM3-D24-S15-M-TR CAD Models
PQM3-D24-S15-M-TR Part Data Attributes
|
PQM3-D24-S15-M-TR
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PQM3-D24-S15-M-TR
CUI Inc
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUI INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | EN, IEC | |
Efficiency (Main Output) | 80% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDMA-G6 | |
Length | 23.86 mm | |
Line Regulation-Max | 0.4% | |
Load Regulation-Max | 0.75% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.2 A | |
Output Voltage-Max | 15.45 V | |
Output Voltage-Min | 14.55 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.02121 Vrms | |
Seated Height-Max | 8.25 mm | |
Surface Mount | YES | |
Switching Frequency-Max | 350 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 3 W | |
Trim/Adjustable Output | NO | |
Width | 13.7 mm |
Alternate Parts for PQM3-D24-S15-M-TR
This table gives cross-reference parts and alternative options found for PQM3-D24-S15-M-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PQM3-D24-S15-M-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
PQM3-D24-S15-M-TR Frequently Asked Questions (FAQ)
-
CUI Inc recommends a PCB layout with a solid ground plane, minimal trace lengths, and a decoupling capacitor (e.g., 10uF) between the input and output pins to reduce noise and ensure stable operation.
-
To ensure optimal thermal performance, ensure good airflow around the module, and consider adding a heat sink or thermal interface material (TIM) to the module's thermal pad. The module's thermal pad should be soldered to a copper plane on the PCB to facilitate heat dissipation.
-
While the datasheet doesn't specify a maximum capacitance, a general rule of thumb is to limit the input capacitance to 10uF or less to avoid affecting the module's stability and transient response. However, it's recommended to consult with CUI Inc's application engineers for specific guidance on input filtering.
-
The PQM3-D24-S15-M-TR is designed to meet the requirements of IEC 60068-2-6 for vibration, but it's essential to ensure the module is properly secured to the PCB and the PCB is rigid enough to withstand the vibration. Additionally, consider using a conformal coating to protect the module from environmental factors.
-
CUI Inc recommends derating the input voltage by 0.5V for every 10°C above 40°C to ensure reliable operation and prevent overheating. For example, at 60°C, the recommended input voltage would be 23.5V (24V - 0.5V).