Part Details for PQM3-D12-S5-M by CUI Inc
Results Overview of PQM3-D12-S5-M by CUI Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PQM3-D12-S5-M Information
PQM3-D12-S5-M by CUI Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for PQM3-D12-S5-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | DC-DC Converter - 5 VDC - 0.6 A - 3 W - 9~18 VDC Input Range - 16 Pin SMT RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
Part Details for PQM3-D12-S5-M
PQM3-D12-S5-M CAD Models
PQM3-D12-S5-M Part Data Attributes
|
PQM3-D12-S5-M
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PQM3-D12-S5-M
CUI Inc
5 Vdc, 0.6 A, 3 W, 9~18 Vdc Input Range
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUI INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | EN, IEC | |
Efficiency (Main Output) | 75% | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDMA-G6 | |
Length | 23.86 mm | |
Line Regulation-Max | 0.4% | |
Load Regulation-Max | 0.75% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.6 A | |
Output Voltage-Max | 5.15 V | |
Output Voltage-Min | 4.85 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.02121 Vrms | |
Seated Height-Max | 8.25 mm | |
Surface Mount | YES | |
Switching Frequency-Max | 350 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 3 W | |
Trim/Adjustable Output | NO | |
Width | 13.7 mm |
Alternate Parts for PQM3-D12-S5-M
This table gives cross-reference parts and alternative options found for PQM3-D12-S5-M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PQM3-D12-S5-M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PQMC3-D12-S5-S | CUI Inc | $20.6411 | 5 Vdc, 0.6 A, 3 W, 9~18 Vdc Input Range | PQM3-D12-S5-M vs PQMC3-D12-S5-S |
PRMC3-D12-S5-S | CUI Inc | $20.9467 | 5 Vdc, 3 W, 600 mA | PQM3-D12-S5-M vs PRMC3-D12-S5-S |
PVB3-D12-S5-D | CUI Inc | Check for Price | 5 Vdc, 0.6 A, 3 W, 9~18 Vdc Input Range | PQM3-D12-S5-M vs PVB3-D12-S5-D |
PQP3-D12-S5-D | CUI Inc | Check for Price | Power Supply Module | PQM3-D12-S5-M vs PQP3-D12-S5-D |
PQB3-D12-S5-D | CUI Inc | Check for Price | 5 Vdc, 0.6 A, 3 W, 9~18 Vdc Input Range | PQM3-D12-S5-M vs PQB3-D12-S5-D |
PUZ3-D12-S5-D | CUI Inc | Check for Price | 5 Vdc, 0.6 A, 3 W, 9~18 Vdc Input Range | PQM3-D12-S5-M vs PUZ3-D12-S5-D |
SUS31205BP | Cosel USA Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid, ROHS COMPLIANT, SMD-6 | PQM3-D12-S5-M vs SUS31205BP |
PRM3W-E12-S5-S | CUI Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid | PQM3-D12-S5-M vs PRM3W-E12-S5-S |
PQM3-D12-S5-M Frequently Asked Questions (FAQ)
-
CUI Inc recommends a PCB layout with a solid ground plane, minimal trace length, and a decoupling capacitor (e.g., 10uF) between the input and output pins to minimize noise and ensure stable operation.
-
To ensure reliability in high-temperature environments, it's essential to follow the recommended derating curves, provide adequate airflow, and consider using a heat sink or thermal interface material to dissipate heat.
-
The maximum capacitance for input filtering depends on the specific application, but as a general rule, CUI Inc recommends limiting the input capacitance to 10uF or less to avoid affecting the module's stability.
-
Yes, the PQM3-D12-S5-M can be used in redundant or parallel configurations, but it's essential to follow CUI Inc's guidelines for synchronization and current sharing to ensure reliable operation.
-
CUI Inc provides an MTBF rating of 1.5 million hours at 25°C, calculated according to MIL-HDBK-217F, Notice 2. However, actual MTBF may vary depending on the specific application and operating conditions.