Part Details for PQM1-S5-S3-M by CUI Inc
Results Overview of PQM1-S5-S3-M by CUI Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PQM1-S5-S3-M Information
PQM1-S5-S3-M by CUI Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for PQM1-S5-S3-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AM1398
|
Newark | Dc-Dc Regulated Power Supply Module, 1 Output, 0. |Cui PQM1-S5-S3-M RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 86 |
|
$13.6200 / $18.2500 | Buy Now |
|
Onlinecomponents.com | DC-DC Converter - 3.3 VDC - 0.25 A - 0.8 W - 4.75~5.25 VDC Input Range - 10 Pin SMT RoHS: Compliant |
86 Partner Stock |
|
$6.9900 / $10.2400 | Buy Now |
|
Master Electronics | DC-DC Converter - 3.3 VDC - 0.25 A - 0.8 W - 4.75~5.25 VDC Input Range - 10 Pin SMT RoHS: Compliant |
86 Partner Stock |
|
$6.9900 / $10.2400 | Buy Now |
Part Details for PQM1-S5-S3-M
PQM1-S5-S3-M CAD Models
PQM1-S5-S3-M Part Data Attributes
|
PQM1-S5-S3-M
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PQM1-S5-S3-M
CUI Inc
3.3 Vdc, 0.25 A, 0.8 W, 4.75~5.25 Vdc Input Range
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUI INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-06-13 | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 5.25 V | |
Input Voltage-Min | 4.75 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDMA-G6 | |
Length | 15.24 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 3.399 V | |
Output Voltage-Min | 3.201 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 245 | |
Seated Height-Max | 7.5 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 60 | |
Total Power Output-Max | 0.8 W | |
Trim/Adjustable Output | NO | |
Width | 8.3 mm |