Part Details for PQG3MRA111 by Switchcraft Conxall
Results Overview of PQG3MRA111 by Switchcraft Conxall
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PQG3MRA111 Information
PQG3MRA111 by Switchcraft Conxall is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for PQG3MRA111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27B8892
|
Newark | Xlr Panel Mount, Plastic Housing, Pc Terminals, Grounding Strap |Switchcraft/conxall PQG3MRA111 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.4500 / $12.6800 | Buy Now |
DISTI #
PQG3MRA111-ND
|
DigiKey | CONN RCPT MALE XLR 3P SOLDER Min Qty: 100 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.5056 | Buy Now |
DISTI #
502-PQG3MRA111
|
Mouser Electronics | XLR Connectors 3P QG PCB PLUG RoHS: Compliant | 0 |
|
$7.7000 / $8.7700 | Order Now |
DISTI #
70931540
|
RS | QG CONNECTOR Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$7.8600 / $11.2200 | RFQ |
|
Onlinecomponents.com | Conn XLR Connector M 3 POS Solder RA Thru-Hole 4 Terminal 1 Port RoHS: Compliant |
920 In Stock |
|
$7.7000 / $11.2200 | Buy Now |
DISTI #
58134538
|
Verical | Conn XLR Connector M 3 POS Solder RA Thru-Hole 4 Terminal 1 Port RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 2129 | Americas - 900 |
|
$10.0100 / $14.5860 | Buy Now |
DISTI #
PQG3MRA111
|
IBS Electronics | SWC PQG3MRA111 CONNECTORS >, AUDIO - VIDEO >, CIRCULAR-AUDIO >, XLR PANEL MOUNT Min Qty: 25 Package Multiple: 1 | 920 |
|
$10.0100 / $14.5860 | Buy Now |
DISTI #
000000000000070887
|
Sager | XLR Connectors 3P QG PCB PLUG Min Qty: 100 | 0 |
|
$8.1700 / $8.4900 | Buy Now |
|
Master Electronics | Conn XLR Connector M 3 POS Solder RA Thru-Hole 4 Terminal 1 Port RoHS: Compliant |
920 In Stock |
|
$7.7000 / $11.2200 | Buy Now |
Part Details for PQG3MRA111
PQG3MRA111 CAD Models
PQG3MRA111 Part Data Attributes
|
PQG3MRA111
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
PQG3MRA111
Switchcraft Conxall
Circular Connector, 3 Contact(s), Glass Filled Polyethylene, Male, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Switchcraft | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
PQG3MRA111 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-0.8 Nm (4.4-7.0 in-lbs).
-
Yes, the PQG3MRA111 is designed to withstand high-vibration environments, making it suitable for applications such as aerospace, industrial, and transportation.
-
Yes, the PQG3MRA111 has a sealed construction and is rated IP67, making it suitable for outdoor use and able to withstand exposure to moisture and dust.
-
The operating temperature range of the PQG3MRA111 is -40°C to 125°C (-40°F to 257°F).
-
No, the PQG3MRA111 is designed for use with wire sizes AWG 20-24. Using a larger wire size may not provide a reliable connection.