Part Details for PQG3MRA102 by Switchcraft Conxall
Results Overview of PQG3MRA102 by Switchcraft Conxall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PQG3MRA102 Information
PQG3MRA102 by Switchcraft Conxall is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for PQG3MRA102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn XLR Connector M 3 POS Solder RA Thru-Hole 4 Terminal 1 Port RoHS: Compliant |
10 In Stock |
|
$5.1500 / $8.9800 | Buy Now |
DISTI #
000000000000269379
|
Sager | XLR Connectors QG CONNECTOR | 0 |
|
Buy Now | |
DISTI #
PQG3MRA102
|
Avnet Abacus | Conn XLR Connector M 3 RA Panel Mount 3 Terminal 1 Port (Alt: PQG3MRA102) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn XLR Connector M 3 POS Solder RA Thru-Hole 4 Terminal 1 Port RoHS: Compliant |
10 In Stock |
|
$5.1500 / $8.9800 | Buy Now |
Part Details for PQG3MRA102
PQG3MRA102 CAD Models
PQG3MRA102 Part Data Attributes
|
PQG3MRA102
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
PQG3MRA102
Switchcraft Conxall
Circular Connector, 3 Contact(s), Glass Filled Polyethylene, Male, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Switchcraft | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
PQG3MRA102 Frequently Asked Questions (FAQ)
-
The recommended torque for the PQG3MRA102 connectors is 10-15 in-lbs (1.1-1.7 Nm) for the screw machined contacts and 5-10 in-lbs (0.6-1.1 Nm) for the screw-less contacts.
-
Yes, the PQG3MRA102 connectors are designed to withstand high-vibration environments, making them suitable for applications such as aerospace, defense, and industrial equipment.
-
Yes, the PQG3MRA102 connectors are designed to operate in harsh environments, including extreme temperatures, humidity, and exposure to chemicals. They meet the requirements of MIL-DTL-5015 and are suitable for use in aerospace, defense, and industrial applications.
-
The mating cycle life of the PQG3MRA102 connectors is typically 500-1000 cycles, depending on the specific application and environmental conditions.
-
Yes, the PQG3MRA102 connectors are RoHS and REACH compliant, making them suitable for use in applications that require compliance with these regulations.