Part Details for PQD6-Q48-D5-D by CUI Inc
Results Overview of PQD6-Q48-D5-D by CUI Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PQD6-Q48-D5-D Information
PQD6-Q48-D5-D by CUI Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LD09P24A4GV00LF | Amphenol Communications Solutions | D-Subminiature Economy Range, Input Output Connectors, Signal 9 way Pin Straight, Solder, 50 cycles, Harpoons + Female Screw UNC 4 - 40 + Elec cont., 1.6 mm PCB thickness | |
DB5W5P543M40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Without Accessory, Back: Metal Brackets. | |
DCV8W8P543M30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 500 Cycles, Front: Female Screw Lock UNC 4.40, Back: Metal Brackets. |
Price & Stock for PQD6-Q48-D5-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ4027
|
Newark | Dc-Isolated 6W 18 75Vinput 5V 0.6Adual Regulated |Cui PQD6-Q48-D5-D RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 253 |
|
$46.9300 | Buy Now |
|
Onlinecomponents.com | 6 W, 4:1 Input Range, Single/Dual Regulated Output, 1500 Vdc Isolation, Dc-Dc Converter - 5/-5 Vdc, 0.6 A, 6 W, 18~75 Vdc Input Range RoHS: Compliant |
256 In Stock |
|
$34.3200 / $40.4100 | Buy Now |
DISTI #
84867515
|
Verical | Module DC-DC 48VIN 2-OUT -5V/5V -0.6A/0.6A 6W 5-Pin DIP RoHS: Compliant Min Qty: 2 Package Multiple: 2 Date Code: 1601 | Americas - 2 |
|
$50.7026 | Buy Now |
DISTI #
PQD6-Q48-D5-D
|
IBS Electronics | ISOLATED MODULE DC DC CONVERTER 2 OUTPUT 5V -5V 600MA 600MA 18V - 75V INPUT Min Qty: 2 Package Multiple: 1 | 3 |
|
$44.6160 / $52.5330 | Buy Now |
|
Master Electronics | 6 W, 4:1 Input Range, Single/Dual Regulated Output, 1500 Vdc Isolation, Dc-Dc Converter - 5/-5 Vdc, 0.6 A, 6 W, 18~75 Vdc Input Range RoHS: Compliant |
256 In Stock |
|
$34.3200 / $40.4100 | Buy Now |
Part Details for PQD6-Q48-D5-D
PQD6-Q48-D5-D CAD Models
PQD6-Q48-D5-D Part Data Attributes
|
PQD6-Q48-D5-D
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PQD6-Q48-D5-D
CUI Inc
5/-5 Vdc, 0.6 A, 6 W, 18~75 Vdc Input Range
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUI INC | |
Part Package Code | DIP | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | CUI Inc. | |
Additional Feature | ADDITIONAL -5 VOLT OUTPUT ALSO AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | S-XDMA-P5 | |
Length | 25.4 mm | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.1 V | |
Output Voltage-Min | 4.9 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 11.95 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 6 W | |
Trim/Adjustable Output | NO | |
Width | 25.4 mm |
PQD6-Q48-D5-D Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate layer for the input and output is recommended. Keep the input and output traces as short as possible and away from noise sources.
-
Ensure good airflow around the module, and consider using a heat sink or thermal interface material to reduce thermal resistance. Derate the output power according to the temperature derating curve in the datasheet.
-
The module has built-in EMI filtering, but additional filtering may be required depending on the system's EMI requirements. A common-mode choke and X-capacitors can be added to the input and output lines for additional filtering.
-
Yes, the module can be used in a redundant or N+1 configuration. However, ensure that the modules are synchronized and that the system is designed to handle the increased power and heat dissipation.
-
A slow-blow fuse with a rating of 2-3 times the maximum input current is recommended. The fuse type should be a UL-rated fuse, such as a 5x20mm or 6.3x32mm fuse.