Part Details for PQ1X301M2ZPH by Sharp Corp
Results Overview of PQ1X301M2ZPH by Sharp Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PQ1X301M2ZPH Information
PQ1X301M2ZPH by Sharp Corp is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for PQ1X301M2ZPH
PQ1X301M2ZPH CAD Models
PQ1X301M2ZPH Part Data Attributes
|
PQ1X301M2ZPH
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
PQ1X301M2ZPH
Sharp Corp
Fixed Positive LDO Regulator, 3V, 0.4V Dropout, PDSO5, 2.90 X 1.60 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, COMPACT, SMT-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SHARP CORP | |
Package Description | LSSOP, | |
Reach Compliance Code | unknown | |
Dropout Voltage1-Max | 0.4 V | |
Input Voltage-Max | 9 V | |
Input Voltage-Min | 4 V | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Load Regulation-Max | 0.16% | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 3.06 V | |
Output Voltage1-Min | 2.94 V | |
Output Voltage1-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.3 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 1.6 mm |
Alternate Parts for PQ1X301M2ZPH
This table gives cross-reference parts and alternative options found for PQ1X301M2ZPH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PQ1X301M2ZPH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS73025DBVR | Texas Instruments | $0.9230 | 200-mA, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 | PQ1X301M2ZPH vs TPS73025DBVR |
TPS79333DBVREP | Texas Instruments | $1.2681 | Enhanced product, ultra-low noise, high PSRR, fast RF, 200-mA low-dropout linear regular 5-SOT-23 -40 to 125 | PQ1X301M2ZPH vs TPS79333DBVREP |
LD2980ABM40TR | STMicroelectronics | Check for Price | 4V FIXED POSITIVE LDO REGULATOR, 0.225V DROPOUT, PDSO5, SOT-23, 5 PIN | PQ1X301M2ZPH vs LD2980ABM40TR |
LP2985-20YEUR | Texas Instruments | Check for Price | 2V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PBGA5, WCSP-5 | PQ1X301M2ZPH vs LP2985-20YEUR |
IMP2185-3.0JUK/T | Imp Inc | Check for Price | Fixed Positive LDO Regulator, 3V, 0.25V Dropout, CMOS, PDSO5, PLASTIC, SOT-23, 5 PIN | PQ1X301M2ZPH vs IMP2185-3.0JUK/T |
SC2982CSK-2.8T | Semtech Corporation | Check for Price | Fixed Positive LDO Regulator, 2.8V, 0.2V Dropout, PDSO5, SOT-23, 5 PIN | PQ1X301M2ZPH vs SC2982CSK-2.8T |
LP2980AIM5-2.5 | Texas Instruments | Check for Price | 50-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 | PQ1X301M2ZPH vs LP2980AIM5-2.5 |
FAN2518S27X | Fairchild Semiconductor Corporation | Check for Price | Fixed Positive LDO Regulator, 2.7V, 0.075V Dropout, CMOS, PDSO5, SOT-23, 5 PIN | PQ1X301M2ZPH vs FAN2518S27X |
LP2980AIM5X-2.5 | Texas Instruments | Check for Price | 50-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 | PQ1X301M2ZPH vs LP2980AIM5X-2.5 |
TPS76927DBVRG4 | Texas Instruments | Check for Price | 2.7V FIXED POSITIVE LDO REGULATOR, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | PQ1X301M2ZPH vs TPS76927DBVRG4 |