Part Details for PQ018EF02SZH by Sharp Corp
Results Overview of PQ018EF02SZH by Sharp Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PQ018EF02SZH Information
PQ018EF02SZH by Sharp Corp is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for PQ018EF02SZH
PQ018EF02SZH CAD Models
PQ018EF02SZH Part Data Attributes
|
PQ018EF02SZH
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
PQ018EF02SZH
Sharp Corp
Fixed Positive Standard Regulator, 1.8V, ROHS COMPLIANT, TO-220, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SHARP CORP | |
Package Description | ROHS COMPLIANT, TO-220, 4 PIN | |
Reach Compliance Code | unknown | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 2.35 V | |
JESD-30 Code | R-XSFM-T4 | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 150 °C | |
Output Current1-Max | 2 A | |
Output Voltage1-Max | 1.85 V | |
Output Voltage1-Min | 1.75 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Finish | TIN COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 2.8% |
Alternate Parts for PQ018EF02SZH
This table gives cross-reference parts and alternative options found for PQ018EF02SZH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PQ018EF02SZH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MM1661HH | Mitsumi Electric Co Ltd | Check for Price | Fixed Positive Standard Regulator, 1.7VPDSO8, HSOP-8 | PQ018EF02SZH vs MM1661HH |
PQ018ENA1ZPH | Sharp Corp | Check for Price | Fixed Positive Standard Regulator, 1.8VPSSO4, ROHS COMPLIANT, SC-63, 5 PIN | PQ018EF02SZH vs PQ018ENA1ZPH |
PQ018EZ02ZZH | Sharp Corp | Check for Price | Fixed Positive Standard Regulator, 1.8VPSSO5, SMT-5 | PQ018EF02SZH vs PQ018EZ02ZZH |
MM1661HT | Mitsumi Electric Co Ltd | Check for Price | Fixed Positive Standard Regulator, 1.7VPSSO2, TO-252, 3 PIN | PQ018EF02SZH vs MM1661HT |
PQ018EZ02ZPH | Sharp Corp | Check for Price | Fixed Positive Standard Regulator, 1.8VPSSO5, SMT-5 | PQ018EF02SZH vs PQ018EZ02ZPH |
MM1701KHBE | Mitsumi Electric Co Ltd | Check for Price | Fixed Positive Standard Regulator, 1.9VPDSO8, HSOP-8A, 8 PIN | PQ018EF02SZH vs MM1701KHBE |