Part Details for PPS1P-08BSS-NN5N by L-com Inc
Results Overview of PPS1P-08BSS-NN5N by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PPS1P-08BSS-NN5N Information
PPS1P-08BSS-NN5N by L-com Inc is a Fiber Optic Splitter/Coupler.
Fiber Optic Splitter/Couplers are under the broader part category of Fiber Optics.
Fiber optics are thin glass strands used to transmit light signals over long distances, enabling high-speed data transfer. There are two main types—single mode and multimode fibers. Read more about Fiber Optics on our Fiber Optics part category page.
Price & Stock for PPS1P-08BSS-NN5N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AK8347
|
Newark | Plc Splitter, Single Mode, 1X8, Sc/Apc, Split Ports:1 X 8, A End Tail Length:-, B End Tail Length:-, Fibre Type:Singlemode, Operating Wavelength:1260Nm To 1650Nm, Jacket Color:-, Fibre Optic Connector A:Sc/Apc, Jacket Material:- |L-Com PPS1P-08BSS-NN5N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$78.4700 / $98.4900 | Buy Now |
DISTI #
5073-PPS1P-08BSS-NN5N-ND
|
DigiKey | PASSIVE PLC, PLUG-IN SINGLE LGX Min Qty: 1 Lead time: 6 Weeks Container: Bag | Temporarily Out of Stock |
|
$93.5000 | Buy Now |
DISTI #
73611719
|
RS | Passive PLCPlug-In Single LGX PLC Splitter1x08 Standard (Even) SplitSC-APC- Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$71.2600 / $82.0000 | RFQ |
|
Onlinecomponents.com | Passive PLC, Plug-In Single LGX PLC Splitter RoHS: Compliant | 0 |
|
$72.1500 / $87.2700 | Buy Now |
DISTI #
77750179
|
Verical | PPS1P-08BSS-NN5N Min Qty: 2 Package Multiple: 1 | Americas - 2 |
|
$65.5920 / $81.9900 | Buy Now |
DISTI #
PPS1P-08BSS-NN5N
|
L-com US | The L-COM PPS1P-08BSS-NN5N is 1x8 passive PLC splitter. The L-COM PPS1P-08BSS-NN5N is a single wide LGX filter. The L-COM PPS1P-08BSS-NN5N splits 1 input signal to 8 output signals and 8 input signals into 1 composite output signal bidirectionally. The L-COM PPS1P-08BSS-NN5N has SC/APC connectors. The L-COM PPS1P-08BSS-NN5N is a single fiber filter ideal for FTTx and PON applications. L-COM produces the high quality passive filters that your business can rely on. With products continually in stock and same-day shipping, our expert technical support and knowledgeable sales team can get you to the right parts for the job. Min Qty: 1 Package Multiple: 1 | 2 |
|
$65.5900 / $81.9900 | Buy Now |