Part Details for PPL2060 by Diotec Semiconductor AG
Results Overview of PPL2060 by Diotec Semiconductor AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PPL2060 Information
PPL2060 by Diotec Semiconductor AG is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for PPL2060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-PPL2060-ND
|
DigiKey | DIODE SCHOTTKY 60V 20A TO277B Min Qty: 5000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2147 | Buy Now |
DISTI #
637-PPL2060
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky, TO-277B, 60V, 20A RoHS: Compliant | 0 |
|
$0.2140 | Order Now |
|
Onlinecomponents.com | Schottky Diode - TO-277B - 60V - 20A RoHS: Compliant | 0 |
|
$0.1636 / $0.1894 | Buy Now |
DISTI #
PPL2060-DIO
|
TME | Diode: Schottky rectifying, PowerSMD, SMD, 60V, 20A, reel,tape Min Qty: 1 | 0 |
|
$0.2880 / $0.7180 | RFQ |
Part Details for PPL2060
PPL2060 CAD Models
PPL2060 Part Data Attributes
|
PPL2060
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
PPL2060
Diotec Semiconductor AG
Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 60V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Diotec | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.63 V | |
JESD-30 Code | R-PDSO-F3 | |
Non-rep Pk Forward Current-Max | 275 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 150 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
PPL2060 Frequently Asked Questions (FAQ)
-
A good PCB layout for optimal thermal performance involves placing the PPL2060 near a thermal pad or a heat sink, ensuring good thermal conductivity. The layout should also minimize thermal resistance by using wide copper traces and avoiding thermal vias.
-
To ensure reliable operation in high-temperature environments, it's essential to follow the recommended operating temperature range (up to 150°C) and consider derating the device's power dissipation. Additionally, ensure good thermal management, such as using a heat sink or thermal interface material, and avoid overheating the device.
-
The recommended soldering conditions for the PPL2060 are: peak temperature 260°C, time above 217°C 30s, and time above 240°C 10s. It's essential to follow these conditions to prevent damage to the device during the soldering process.
-
To protect the PPL2060 from EOS and ESD, use proper handling and storage procedures, such as using anti-static bags and wrist straps. Implement EOS and ESD protection circuits in the design, and ensure that the device is properly connected to a ground plane.
-
The PPL2060's high current handling requires careful PCB design consideration. Ensure that the PCB traces and vias can handle the high current, and use wide copper traces and multiple vias to minimize resistance and inductance. Additionally, consider using a PCB with a high current-carrying capacity.