Part Details for PP3500SB-LF by ProTek Devices
Results Overview of PP3500SB-LF by ProTek Devices
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PP3500SB-LF Information
PP3500SB-LF by ProTek Devices is a Telecom Protection Circuit.
Telecom Protection Circuits are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part Details for PP3500SB-LF
PP3500SB-LF CAD Models
PP3500SB-LF Part Data Attributes
|
PP3500SB-LF
ProTek Devices
Buy Now
Datasheet
|
Compare Parts:
PP3500SB-LF
ProTek Devices
Silicon Surge Protector, 60A, DO-214AA, ROHS AND REACH COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROTEK DEVICES | |
Part Package Code | DO-214AA | |
Package Description | , | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 |
Alternate Parts for PP3500SB-LF
This table gives cross-reference parts and alternative options found for PP3500SB-LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PP3500SB-LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PP3100SB-LF | ProTek Devices | Check for Price | Silicon Surge Protector, 60A, DO-214AA, ROHS AND REACH COMPLIANT, PLASTIC PACKAGE-2 | PP3500SB-LF vs PP3100SB-LF |
P3100SB | Littelfuse Inc | Check for Price | Silicon Surge Protector, 350V V(BO) Max, 30A, DO-214AA, DO-214AA, 2 PIN | PP3500SB-LF vs P3100SB |
P3500SB | Ohmite Mfg Co | Check for Price | Silicon Surge Protector, 30A, DO-214, DO-214, 2 PIN | PP3500SB-LF vs P3500SB |
P3500SBL | Littelfuse Inc | Check for Price | Silicon Surge Protector, 400V V(BO) Max, 30A, DO-214AA, ROHS COMPLIANT PACKAGE-2 | PP3500SB-LF vs P3500SBL |